
TE Connectivity DS1351-4R7M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 54mR |
| Height | 0.201inch |
| Height - Seated (Max) | 0.201inch |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Saturation Current | 2.8A |
| Series | DS1351 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS1351-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.