TE Connectivity DS1976-150M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 48mR |
| Height - Seated (Max) | 0.3inch |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 0.73inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 5.6A |
| Series | DS1976, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DS1976-150M to view detailed technical specifications.
No datasheet is available for this part.