
DEUTSCH DT048P-CL06 Connector Housing, Thin Wall, Black, DT Series, Receptacle, 8 Ways, DT Series Pin Contacts
TE Connectivity DT048P-CL06 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT048P-CL06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
