TE Connectivity DT1351-470M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 110mR |
| Depth | 10.1mm |
| Height | 5.1mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DT1351, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DT1351-470M to view detailed technical specifications.
No datasheet is available for this part.