TE Connectivity DTS1DS technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Manufacturer Series | DTS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity DTS1DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.