
Environmentally resistant, shielded circular connector for signal applications. Features 10 positions with 10 signal contacts, CRIMP contact type, and copper alloy contacts with gold plating. Aluminum body with electroless nickel plating and silver housing. Designed for cable-to-panel connection, panel mounting, and offers a maximum operating temperature of 200°C.
TE Connectivity DTS20F13-98BE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Signal Positions | 10 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS20F13-98BE to view detailed technical specifications.
No datasheet is available for this part.
