This 5-contact crimp circular connector features a straight body orientation and a flange mount design. It is rated for operation between -65°C and 200°C. The connector has a termination method of crimp and a contact gender of SKT, with a number of contacts and terminals equal to 5.
TE Connectivity DTS20T11-05SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20T11-05SB to view detailed technical specifications.
No datasheet is available for this part.