This TE Connectivity connector features a circular body with a straight orientation and a flange mount design. It has five terminals and a maximum operating temperature range of -65°C to 175°C. The connector is rated for a maximum current of 7.5A and has a single port. It is designed for use in a variety of applications where a high-reliability connection is required.
TE Connectivity DTS20W11-05SB-3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS20W11-05SB-3028 to view detailed technical specifications.
No datasheet is available for this part.