
19-position shielded circular connector for power applications, featuring a robust aluminum shell with electroless nickel plating. This cable-to-panel receptacle utilizes copper alloy contacts with gold plating for enhanced conductivity, rated for 23A per contact. Designed for automotive environments, it offers a wide operating temperature range from -65°C to 200°C and accommodates 14AWG wire. The silicone insulation and jam nut mounting ensure secure and reliable connections.
TE Connectivity DTS24F25-19AD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 23A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Power Positions | 19 |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-19AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
