30-position circular connector, receptacle gender, designed for cable-to-panel applications. Features a robust aluminum body with electroless nickel plating, housing 30 crimp-type contacts made of copper alloy with gold plating. This shielded connector supports a contact current rating of 46A, with 13 power positions and 17 signal positions. Operating across a wide temperature range of -65°C to 200°C, it offers panel mounting and is constructed with silicone insulation.
TE Connectivity DTS24F25-20BD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 46A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 13 |
| Number of Signal Positions | 17 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-20BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.