This 5-contact circular connector features a SKT contact gender and RCP gender, suitable for crimp termination. It has a straight body orientation and a jam nut mounting style. The operating temperature range is from -65°C to 200°C. This connector is designed for general use.
TE Connectivity DTS24T15-05SB-6157[V001] technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS24T15-05SB-6157[V001] to view detailed technical specifications.
No datasheet is available for this part.