The DTS24W21-11BE is a 11-contact receptacle from TE Connectivity. It features a shielded design and is rated for environment resistant applications. The receptacle is constructed with an aluminium body, plated with cadmium, and features gold-plated copper alloy contacts. It is available in a bulk packaging configuration and is compliant with the MIL-DTL-38999 Series III standard.
TE Connectivity DTS24W21-11BE technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W21-11BE to view detailed technical specifications.
No datasheet is available for this part.