This 5-contact SKT circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
TE Connectivity DTS26G11-05SB-3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS26G11-05SB-3028 to view detailed technical specifications.
No datasheet is available for this part.