This 5-contact circular cable mount connector features a SKT contact gender and a PL contact gender. It is designed for crimp termination and has a straight body orientation. The connector is rated for operation between -65°C and 200°C. It is suitable for use in a variety of applications.
TE Connectivity DTS26T11-05SB-6149 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS26T11-05SB-6149 to view detailed technical specifications.
No datasheet is available for this part.