TE Connectivity DTS3SD technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Positions | 3 |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS3SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.