
This 300mA surface mount fixed inductor has a 1mH inductance value with a 20% tolerance. It operates within a temperature range of -40°C to 85°C. The inductor is packaged in a nonstandard case with a maximum seated height of 0.205inch. It is available in quantities of 700 and packaged in cut tape.
TE Connectivity DU1352-102M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 300mA |
| DC Resistance (DCR) | 3R |
| Height - Seated (Max) | 0.205inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 300mA |
| Series | DU1352, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DU1352-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
