The DU1352-4R7M-B is a wirewound power inductor from TE Connectivity. It has a type of power inductor with a wirewound technology and unshielded protection style. The inductance is 4.7uH with a tolerance of 20%. The inductor has a maximum DC current of 4.8A and a maximum saturation current of 5.4A typ. The DC resistance is 0.0184 ohms. The inductor is designed for surface mount applications and has a product length of 12.95mm, height of 5.21mm, and product depth of 9.4mm. It operates between -40°C and 85°C.
TE Connectivity DU1352-4R7M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 5.4(Typ)A |
| Max DC Resistance | 0.0184Ohm |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity DU1352-4R7M-B to view detailed technical specifications.
No datasheet is available for this part.