
TE Connectivity DU1971-470M technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 86mR |
| Height | 0.291inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.73inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 4.5A |
| Series | DU1971 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DU1971-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
