TE Connectivity DU28200M technical specifications.
| Continuous Drain Current (ID) | 20A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 175MHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 389W |
| Mount | Screw |
| Number of Elements | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DU28200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.