The E1004A-1 is a 2-terminal thermistor from TE Connectivity with a through hole mounting style. It exhibits a thermal coefficient range of -4.5 to -4% K and a thermal time constant range of 5 to 15 seconds. The device has a resistance range of 6000 to 25000 ohms at 25C, with a sensitivity index range of 3850 to 4100. The thermistor's resistance tolerance is less than ±2% at 25C, with a nominal resistance of 10000 ohms at the same temperature.
TE Connectivity E1004A-1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004A-1 to view detailed technical specifications.
No datasheet is available for this part.