The E1004A-10-S1 is a thermistor with a negative temperature coefficient, suitable for through-hole mounting. It exhibits a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. The device has a resistance range of 6000 to 25000 ohms at 25 degrees Celsius, with a tolerance of ±10%. The thermistor's sensitivity index ranges from 3850 to 4100, and it has a 2-terminal configuration.
TE Connectivity E1004A-10-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004A-10-S1 to view detailed technical specifications.
No datasheet is available for this part.