The E1004A-2 is a 2-terminal NTC thermistor from TE Connectivity. It features a through-hole mounting style and a thermal coefficient range of -4.5 to -4°C. The thermistor has a thermal time constant range of 5 to 15 seconds. It is available in a through-hole package type.
TE Connectivity E1004A-2 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity E1004A-2 to view detailed technical specifications.
No datasheet is available for this part.