The E1004A-B3-S1 thermistor from TE Connectivity is a two-terminal NTC device with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius. It features a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. The device is designed for through-hole mounting and offers an accuracy of ±0.5%. It is suitable for general applications.
TE Connectivity E1004A-B3-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.5% |
| Resistance @ 25C | 10000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004A-B3-S1 to view detailed technical specifications.
No datasheet is available for this part.