The E1004M-B3 thermistor from TE Connectivity is a two-terminal component designed for through-hole mounting. It features a negative temperature coefficient, meaning its resistance decreases as the temperature increases, with a range of -4.5 to -4% per Kelvin. The thermistor's thermal time constant, which measures how quickly it responds to temperature changes, falls within the range of 5 to 15 seconds. This thermistor is accurate to within ±0.5% and has a resistance of 10,000 ohms at 25 degrees Celsius, with a range of 6,000 to 25,000 ohms. The sensitivity index, a measure of the thermistor's responsiveness, ranges from 3,850 to 4,100.
TE Connectivity E1004M-B3 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.5% |
| Resistance @ 25C | 10000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1004M-B3 to view detailed technical specifications.
No datasheet is available for this part.