The E1006A-10-S1 is a through-hole NTC thermistor with a resistance range of 120kΩ or greater at 25°C. It has a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. This thermistor is designed for general use and has a sensitivity index range of 3850 to 4100. The device is available in a through-hole package.
TE Connectivity E1006A-10-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 1000000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1006A-10-S1 to view detailed technical specifications.
No datasheet is available for this part.