The E1006A-2-S1 thermistor from TE Connectivity is a negative temperature coefficient (NTC) device with a resistance range of 120kΩ at 25°C. It features a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. The thermistor has a sensitivity index range of 3850 to 4100 and a percentage of resistance tolerance range of ±2 to ±5 at 25°C. It is designed for through-hole mounting and is suitable for general applications.
TE Connectivity E1006A-2-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1000000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1006A-2-S1 to view detailed technical specifications.
No datasheet is available for this part.