This thermistor is a through-hole mounted NTC device with a resistance range of 120kΩ at 25°C and a tolerance of ±5%. The thermal coefficient range is -4.5 to -4, and the thermal time constant range is 5 to 15 seconds. The device has two terminals and a sensitivity index range of 3850 to 4100.
TE Connectivity E1006A-5-200-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 1000000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1006A-5-200-S1 to view detailed technical specifications.
No datasheet is available for this part.