The E1006A-B3-S1 thermistor is a through-hole mounted NTC device with a resistance range of 120kΩ at 25°C. It features a sensitivity index range of 3850 to 4100 and an accuracy of ±0.5%. The thermistor's thermal coefficient range is -4.5 to -4, and its thermal time constant range is 5 to 15 seconds. This device is suitable for general applications.
TE Connectivity E1006A-B3-S1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.5% |
| Resistance @ 25C | 1000000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E1006A-B3-S1 to view detailed technical specifications.
No datasheet is available for this part.