The E2003A-2 is a 2-terminal thermistor from TE Connectivity with a negative temperature coefficient range of -4.5 to -4% K and a thermal time constant range of 5 to 15 seconds. It is designed for through-hole mounting and has a resistance range of 1500 to 6000 ohms at 25°C. The thermistor's sensitivity index ranges from 3850 to 4100, and its resistance tolerance is ±2 to ±5% at 25°C.
TE Connectivity E2003A-2 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 2000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E2003A-2 to view detailed technical specifications.
No datasheet is available for this part.