The E2003A-5 is a 2-terminal thermistor from TE Connectivity with a thermal coefficient range of -4.5 to -4% K and a thermal time constant range of 5 to 15 seconds. It is designed for through hole mounting and has a resistance range of 1500 to 6000 ohms at 25 degrees Celsius. The thermistor's sensitivity index range is 3850 to 4100 and its resistance tolerance is ±5 to ±10% at 25 degrees Celsius.
TE Connectivity E2003A-5 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E2003A-5 to view detailed technical specifications.
No datasheet is available for this part.