The E2003A-A3 is a 2-terminal NTC thermistor from TE Connectivity, designed for through-hole mounting. It exhibits a thermal coefficient range of -4.5 to -4°C and a thermal time constant range of 5 to 15 seconds. The device features a resistance range of 1500 to 6000 ohms at 25°C and a sensitivity index range of 3850 to 4100. The E2003A-A3 has an accuracy of ±1% and a resistance value of 2000 ohms at 25°C.
TE Connectivity E2003A-A3 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Resistance @ 25C | 2000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E2003A-A3 to view detailed technical specifications.
No datasheet is available for this part.