The E2003A-B3 thermistor is a 2-terminal NTC device with a thermal coefficient range of -4.5 to -4% and a thermal time constant range of 5 to 15 seconds. It is designed for through-hole mounting and has a resistance range of 1500 to 6000 ohms at 25°C. The device's sensitivity index ranges from 3850 to 4100, with an accuracy of ±0.5%. The E2003A-B3 is suitable for various applications requiring temperature sensing and monitoring.
TE Connectivity E2003A-B3 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.5% |
| Resistance @ 25C | 2000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E2003A-B3 to view detailed technical specifications.
No datasheet is available for this part.