The E2004R-A3 is a 2-terminal thermistor from TE Connectivity with a thermal coefficient range of -5 to -4.5°C/K and a thermal time constant range of 5 to 15 seconds. It has a resistance range of 6000 to 25000 ohms at 25°C and a sensitivity index range of 4100 to 4300. The device is accurate to ±1% and features a resistance of 20000 ohms at 25°C. It is designed for through-hole mounting and is suitable for general applications.
TE Connectivity E2004R-A3 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±1% |
| Resistance @ 25C | 20000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E2004R-A3 to view detailed technical specifications.
No datasheet is available for this part.