TE Connectivity E44661-000 technical specifications.
| Approvals | UL, CSA |
| Hold Current | 6A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Packaging | Bag |
| Power Dissipation | 2.8W |
| RoHS Compliant | Yes |
| Trip Current | 10.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity E44661-000 to view detailed technical specifications.
No datasheet is available for this part.