TE Connectivity E7012AC004 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 21 |
| Termination Type | SCREW |
| Manufacturer Series | 7000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity E7012AC004 to view detailed technical specifications.
No datasheet is available for this part.