TE Connectivity E76239-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 200mA |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity E76239-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
