TE Connectivity E76253-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.35A |
| Lead/Base Style | Straight |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.51W |
| Max Voltage Rating (DC) | 7.272kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| Trip Current | 2.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity E76253-000 to view detailed technical specifications.
No datasheet is available for this part.