TE Connectivity E89684-000 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 3A |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity E89684-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.