
Pressure Sensors - Industrial PRESS XDCR EB1US-00000N-200BA
TE Connectivity EB1US-00000N-200BA technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M5x0.8 |
| Electrical Termination | Cable |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EB1US-00000N-200BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.