TE Connectivity EGAXT3-F015/C technical specifications.
| Package Length (mm) | 12.7 |
| Package Width (mm) | 12.7 |
| Axis Type | Triple |
| Acceleration | ±15g |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Device Sensitivity Range | 4.5mV/g |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9|12V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity EGAXT3-F015/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.