TE Connectivity EP7W100RJ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 30 |
| Tolerance | 5 |
| Resistance | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity EP7W100RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.