TE Connectivity EPL-D11-50P-/Z1/V5/L3M/M2M technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPL-D11-50P-/Z1/V5/L3M/M2M to view detailed technical specifications.
No datasheet is available for this part.