The EPRB-1-NU33-60B/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 60 bar and can withstand overload pressures up to 120 bar. It has a temperature range of -40 to 150 degrees Celsius and is rated for operation with supply voltages between 8 and 32 volts. The device has a maximum supply current of 8 milliamps and is IP66 rated for protection against solid particles and water. The sensor is suitable for use in gas and liquid media and has an output voltage range of 0.5 to 4.5 volts.
TE Connectivity EPRB-1-NU33-60B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 120bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-NU33-60B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.