The EPRB-1-QU33-100B/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 100 bar and withstands overloads up to 200 bar. It features an operating temperature range of -40 to 150°C and has an IP66 rating for protection against solid particles and water. The device is suitable for use in gas and liquid media and provides an output voltage of 0.5 to 4.5 volts.
TE Connectivity EPRB-1-QU33-100B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-QU33-100B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.