The EPRB-1-QU33-20B/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar and withstands overloads up to 40 bar. It can be powered with a supply voltage between 8 and 32 volts, drawing a maximum current of 8 amps. The device is rated for operation in temperatures ranging from -40 to 150 degrees Celsius and features an IP66 rating for protection against solid particles and water. The sensor is suitable for use in both gas and liquid environments and provides an output voltage between 0.5 and 4.5 volts.
TE Connectivity EPRB-1-QU33-20B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-QU33-20B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.