The EPRB-1-SU33-20B/Z1/L5M absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar. It features an IP66 rating and can withstand media types including gas and liquid. The device has a maximum operating temperature range of -40 to 150 degrees Celsius and a maximum supply voltage of 32 volts. The sensor's output voltage ranges from 0.5 to 4.5 volts, and it has a 3-pin configuration.
TE Connectivity EPRB-1-SU33-20B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-SU33-20B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.