TE Connectivity EPRB-2-PR62-15P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-PR62-15P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.