The EPRB-2-PU62-15P-/CM1/ATR pressure sensor from TE Connectivity is a sealed gage device with an operating pressure range of 0 to 15psi. It features a maximum overload pressure of 45psi and operates within a temperature range of -40 to 150 degrees Celsius. The sensor has a 4-pin connector and a port size of M10x1, with a maximum supply current of 10mA and a maximum output current of 10mA. It can be used with a variety of supply voltages, including 8 to 32 volts, and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity EPRB-2-PU62-15P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-PU62-15P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.