The EPRB-2-PU62-1KP-/CM1/ATR pressure sensor from TE Connectivity operates over a pressure range of 0 to 1000psi and is sealed gage type. It can withstand a maximum overload pressure of 2000psi and has a temperature range of -40 to 150 degrees Celsius. The device is designed for use with a supply voltage between 8 and 32 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. It has a maximum supply current of 10mA and provides an output voltage of 0 to 5 volts with a maximum output current of 10mA. The sensor is available in a 4-pin connector package with an M10x1 port size.
TE Connectivity EPRB-2-PU62-1KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-PU62-1KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.