TE Connectivity EPRB-2-PU62-200B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 400bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-PU62-200B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.